Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770522-2

DigiKey Part Number
A24208-ND
Manufacturer
Manufacturer Product Number
770522-2
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
770522-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,41800 Kč134,18 Kč
2512,57360 Kč314,34 Kč
5011,97300 Kč598,65 Kč
10011,40190 Kč1 140,19 Kč
25010,68632 Kč2 671,58 Kč
50010,17564 Kč5 087,82 Kč
1 0009,68953 Kč9 689,53 Kč
3 0008,96671 Kč26 900,13 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč