


91597-1 | |
|---|---|
DigiKey Part Number | A30703-ND |
Manufacturer | |
Manufacturer Product Number | 91597-1 |
Description | TOOL HAND CRIMPER 18-24AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Card Edge and Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Card Edge and Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-24 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 819,68000 Kč | 29 819,68 Kč |
| 5 | 27 644,20200 Kč | 138 221,01 Kč |
| Unit Price without VAT: | 29 819,68000 Kč |
|---|---|
| Unit Price with VAT: | 36 081,81280 Kč |













