



770258-1 | |
|---|---|
DigiKey Part Number | A24205-ND |
Manufacturer | |
Manufacturer Product Number | 770258-1 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 770258-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.00µin (0.127µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,91800 Kč | 322,95 Kč |
| 50 | 12,30060 Kč | 615,03 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| 250 | 10,97776 Kč | 2 744,44 Kč |
| 500 | 10,45322 Kč | 5 226,61 Kč |
| 1 000 | 9,95389 Kč | 9 953,89 Kč |
| 3 000 | 9,21140 Kč | 27 634,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |
























