



1-640250-2 | |
|---|---|
DigiKey Part Number | A19960-ND |
Manufacturer | |
Manufacturer Product Number | 1-640250-2 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640250-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,62000 Kč | 146,20 Kč |
| 25 | 13,69800 Kč | 342,45 Kč |
| 50 | 13,04300 Kč | 652,15 Kč |
| 100 | 12,41740 Kč | 1 241,74 Kč |
| 250 | 11,63904 Kč | 2 909,76 Kč |
| 500 | 11,08302 Kč | 5 541,51 Kč |
| 1 000 | 10,55372 Kč | 10 553,72 Kč |
| 2 500 | 9,89293 Kč | 24 732,33 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

























