



4-641210-2 | |
|---|---|
DigiKey Part Number | A31696-ND |
Manufacturer | |
Manufacturer Product Number | 4-641210-2 |
Description | CONN HEADER R/A 12POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-641210-2 Models |
Category | Contact Length - Mating 0.400" (10.16mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.300" (7.62mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Friction Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026481126 | Molex | 195 | WM50009-12-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,78000 Kč | 262,78 Kč |
| 10 | 223,27900 Kč | 2 232,79 Kč |
| 100 | 189,78300 Kč | 18 978,30 Kč |
| 500 | 169,42550 Kč | 84 712,75 Kč |
| 1 000 | 161,34899 Kč | 161 348,99 Kč |
| Unit Price without VAT: | 262,78000 Kč |
|---|---|
| Unit Price with VAT: | 317,96380 Kč |















