
1-647401-2 | |
|---|---|
DigiKey Part Number | A110804-ND |
Manufacturer | |
Manufacturer Product Number | 1-647401-2 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-647401-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 33,43100 Kč | 334,31 Kč |
| 25 | 31,32480 Kč | 783,12 Kč |
| 50 | 29,82760 Kč | 1 491,38 Kč |
| 100 | 28,40310 Kč | 2 840,31 Kč |
| 250 | 26,62412 Kč | 6 656,03 Kč |
| 500 | 25,35278 Kč | 12 676,39 Kč |
| 1 000 | 24,14274 Kč | 24 142,74 Kč |
| 2 500 | 22,63189 Kč | 56 579,72 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |












