



647485-2 | |
|---|---|
DigiKey Part Number | A122471-ND |
Manufacturer | |
Manufacturer Product Number | 647485-2 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 647485-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,32700 Kč | 133,27 Kč |
| 25 | 12,48840 Kč | 312,21 Kč |
| 50 | 11,89180 Kč | 594,59 Kč |
| 100 | 11,32450 Kč | 1 132,45 Kč |
| 250 | 10,61380 Kč | 2 653,45 Kč |
| 500 | 10,10658 Kč | 5 053,29 Kč |
| 1 000 | 9,62377 Kč | 9 623,77 Kč |
| 3 000 | 8,90585 Kč | 26 717,55 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

















