
647401-8 | |
|---|---|
DigiKey Part Number | A114279-ND |
Manufacturer | |
Manufacturer Product Number | 647401-8 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647401-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,42200 Kč | 244,22 Kč |
| 25 | 22,89080 Kč | 572,27 Kč |
| 50 | 21,79400 Kč | 1 089,70 Kč |
| 100 | 20,75330 Kč | 2 075,33 Kč |
| 250 | 19,45236 Kč | 4 863,09 Kč |
| 500 | 18,52302 Kč | 9 261,51 Kč |
| 1 000 | 17,63896 Kč | 17 638,96 Kč |
| 2 500 | 16,53491 Kč | 41 337,28 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |











