Similar
Similar

640384-8 | |
|---|---|
DigiKey Part Number | A24153-ND |
Manufacturer | |
Manufacturer Product Number | 640384-8 |
Description | CONN HEADER VERT 8POS 3.96MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640384-8 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Overall Contact Length 0.650" (16.51mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Contact Length - Mating 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026202081 | Molex | 508 | WM13464-ND | 26,70000 Kč | Similar |
| FWJ-08-01-T-S | Samtec Inc. | 39 | SAM8427-ND | 40,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,21994 Kč | 6 219,94 Kč |
| Unit Price without VAT: | 6,21994 Kč |
|---|---|
| Unit Price with VAT: | 7,52613 Kč |
















