
3-644466-8 | |
|---|---|
DigiKey Part Number | A31389-ND |
Manufacturer | |
Manufacturer Product Number | 3-644466-8 |
Description | CONN RCPT 8POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644466-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,05880 Kč | 426,47 Kč |
| 50 | 16,23980 Kč | 811,99 Kč |
| 100 | 15,46290 Kč | 1 546,29 Kč |
| 250 | 14,49364 Kč | 3 623,41 Kč |
| 500 | 13,80114 Kč | 6 900,57 Kč |
| 1 000 | 13,14202 Kč | 13 142,02 Kč |
| 2 500 | 12,31928 Kč | 30 798,20 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |












