
643071-8 | |
|---|---|
DigiKey Part Number | A19786-ND |
Manufacturer | |
Manufacturer Product Number | 643071-8 |
Description | CONN STRAIN RELIEF COVER 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643071-8 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Series | For Use With/Related Products MTA-156 Series |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,12600 Kč | 201,26 Kč |
| 25 | 18,87000 Kč | 471,75 Kč |
| 50 | 17,96900 Kč | 898,45 Kč |
| 100 | 17,10990 Kč | 1 710,99 Kč |
| 250 | 16,03704 Kč | 4 009,26 Kč |
| 500 | 15,27082 Kč | 7 635,41 Kč |
| 1 000 | 14,54150 Kč | 14 541,50 Kč |
| 2 500 | 13,63124 Kč | 34 078,10 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |
















