
3-640601-8 | |
|---|---|
DigiKey Part Number | A31622-ND |
Manufacturer | |
Manufacturer Product Number | 3-640601-8 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640601-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,35400 Kč | 193,54 Kč |
| 25 | 18,14440 Kč | 453,61 Kč |
| 50 | 17,27260 Kč | 863,63 Kč |
| 100 | 16,44660 Kč | 1 644,66 Kč |
| 250 | 15,41556 Kč | 3 853,89 Kč |
| 500 | 14,67936 Kč | 7 339,68 Kč |
| 1 000 | 13,97840 Kč | 13 978,40 Kč |
| 2 500 | 13,10334 Kč | 32 758,35 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |












