
3-640602-8 | |
|---|---|
DigiKey Part Number | A31634-ND |
Manufacturer | |
Manufacturer Product Number | 3-640602-8 |
Description | CONN RCPT 8POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640602-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,42800 Kč | 460,70 Kč |
| 50 | 17,54600 Kč | 877,30 Kč |
| 100 | 16,70600 Kč | 1 670,60 Kč |
| 250 | 15,65864 Kč | 3 914,66 Kč |
| 500 | 14,91110 Kč | 7 455,55 Kč |
| 1 000 | 14,19906 Kč | 14 199,06 Kč |
| 2 500 | 13,31013 Kč | 33 275,32 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |













