
3-640600-8 | |
|---|---|
DigiKey Part Number | A31661-ND |
Manufacturer | |
Manufacturer Product Number | 3-640600-8 |
Description | CONN RCPT 8POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640600-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 17,25200 Kč | 431,30 Kč |
| 50 | 16,42880 Kč | 821,44 Kč |
| 100 | 15,64350 Kč | 1 564,35 Kč |
| 250 | 14,66164 Kč | 3 665,41 Kč |
| 500 | 13,96158 Kč | 6 980,79 Kč |
| 1 000 | 13,29488 Kč | 13 294,88 Kč |
| 2 500 | 12,46256 Kč | 31 156,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |












