
3-644662-8 | |
|---|---|
DigiKey Part Number | A144603-ND |
Manufacturer | |
Manufacturer Product Number | 3-644662-8 |
Description | CONN RCPT 8POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644662-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| 10 | 98,70900 Kč | 987,09 Kč |
| 25 | 92,52320 Kč | 2 313,08 Kč |
| 50 | 88,10200 Kč | 4 405,10 Kč |
| 100 | 83,89330 Kč | 8 389,33 Kč |
| 250 | 78,64192 Kč | 19 660,48 Kč |
| 500 | 74,88960 Kč | 37 444,80 Kč |
| 1 000 | 71,31788 Kč | 71 317,88 Kč |
| 2 500 | 66,85798 Kč | 167 144,95 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |














