
3-640430-8 | |
|---|---|
DigiKey Part Number | A31222-ND |
Manufacturer | |
Manufacturer Product Number | 3-640430-8 |
Description | CONN RCPT 8POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640430-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,85120 Kč | 421,28 Kč |
| 50 | 16,04620 Kč | 802,31 Kč |
| 100 | 15,27870 Kč | 1 527,87 Kč |
| 250 | 14,32188 Kč | 3 580,47 Kč |
| 500 | 13,63782 Kč | 6 818,91 Kč |
| 1 000 | 12,98651 Kč | 12 986,51 Kč |
| 2 500 | 12,17352 Kč | 30 433,80 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |















