
647409-2 | |
|---|---|
DigiKey Part Number | 647409-2-ND |
Manufacturer | |
Manufacturer Product Number | 647409-2 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 647409-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 8,34939 Kč | 200 385,36 Kč |
| Unit Price without VAT: | 8,34939 Kč |
|---|---|
| Unit Price with VAT: | 10,10276 Kč |



















