
647402-9 | |
|---|---|
DigiKey Part Number | A114286-ND |
Manufacturer | |
Manufacturer Product Number | 647402-9 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647402-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 25 | 26,18600 Kč | 654,65 Kč |
| 50 | 24,93900 Kč | 1 246,95 Kč |
| 100 | 23,74610 Kč | 2 374,61 Kč |
| 250 | 22,25700 Kč | 5 564,25 Kč |
| 500 | 21,19462 Kč | 10 597,31 Kč |
| 1 000 | 20,18270 Kč | 20 182,70 Kč |
| 2 500 | 18,91969 Kč | 47 299,22 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |












