11 Rectangular Connectors - Housings Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1744074-1

DigiKey Part Number
484-1-1744074-1-ND
Manufacturer
Manufacturer Product Number
1-1744074-1
Description
CONN RCPT HSG 11POS W/O RAMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
1-1744074-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 227
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,36600 Kč333,66 Kč
2531,27880 Kč781,97 Kč
5029,78360 Kč1 489,18 Kč
10028,36200 Kč2 836,20 Kč
25026,58432 Kč6 646,08 Kč
50025,31518 Kč12 657,59 Kč
1 00024,10654 Kč24 106,54 Kč
2 50022,59813 Kč56 495,33 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč