Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-350980-1

DigiKey Part Number
A31394TR-ND - Tape & Reel (TR)
A31394CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-350980-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
3-350980-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,49100 Kč14,91 Kč
251,39440 Kč34,86 Kč
501,32700 Kč66,35 Kč
1001,26410 Kč126,41 Kč
2501,18512 Kč296,28 Kč
5001,12802 Kč564,01 Kč
1 0001,07405 Kč1 074,05 Kč
2 5001,00673 Kč2 516,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,96531 Kč5 791,86 Kč
12 0000,91919 Kč11 030,28 Kč
18 0000,89324 Kč16 078,32 Kč
30 0000,86161 Kč25 848,30 Kč
42 0000,84139 Kč35 338,38 Kč
60 0000,82049 Kč49 229,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč