Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-640252-1

DigiKey Part Number
A31395TR-ND - Tape & Reel (TR)
A31395CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-640252-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
3-640252-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,80600 Kč18,06 Kč
251,68840 Kč42,21 Kč
501,61260 Kč80,63 Kč
1001,53290 Kč153,29 Kč
2501,43712 Kč359,28 Kč
5001,36864 Kč684,32 Kč
1 0001,30293 Kč1 302,93 Kč
2 5001,22124 Kč3 053,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,15831 Kč8 108,17 Kč
14 0001,10300 Kč15 442,00 Kč
21 0001,07187 Kč22 509,27 Kč
35 0001,03392 Kč36 187,20 Kč
49 0001,00967 Kč49 473,83 Kč
70 0000,98459 Kč68 921,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč