
1-770849-2 | |
|---|---|
DigiKey Part Number | A24121-ND |
Manufacturer | |
Manufacturer Product Number | 1-770849-2 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-770849-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 25 | 12,03760 Kč | 300,94 Kč |
| 50 | 11,46220 Kč | 573,11 Kč |
| 100 | 10,91370 Kč | 1 091,37 Kč |
| 250 | 10,22836 Kč | 2 557,09 Kč |
| 500 | 9,73952 Kč | 4 869,76 Kč |
| 1 000 | 9,27444 Kč | 9 274,44 Kč |
| 2 500 | 8,69366 Kč | 21 734,15 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |
























