1-650909-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 230,98000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 192,13000 Kč
Datasheet

Similar


HARTING
In Stock: 28
Unit Price: 190,87000 Kč
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: 240,43000 Kč
Datasheet

Similar


HARTING
In Stock: 275
Unit Price: 338,07000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 205,61250 Kč
Datasheet

Similar


HARTING
In Stock: 23
Unit Price: 209,56000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 321,92523 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 86,30669 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 115,75203 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 135,16114 Kč
Datasheet
96 Position Din Connector Plug, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Plug, Male Pins Gold Through Hole
1-650909-4
1-650909-4

1-650909-4

DigiKey Part Number
A112600-ND
Manufacturer
Manufacturer Product Number
1-650909-4
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-650909-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 998 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 998In Stock
Ships from WEC