



5650462-5 | |
|---|---|
DigiKey Part Number | A32861-ND |
Manufacturer | |
Manufacturer Product Number | 5650462-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650462-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,06000 Kč | 216,06 Kč |
| 10 | 183,59100 Kč | 1 835,91 Kč |
| 28 | 170,71714 Kč | 4 780,08 Kč |
| 56 | 162,56482 Kč | 9 103,63 Kč |
| 112 | 154,80554 Kč | 17 338,22 Kč |
| 252 | 146,20036 Kč | 36 842,49 Kč |
| 504 | 139,22867 Kč | 70 171,25 Kč |
| 1 008 | 132,59050 Kč | 133 651,22 Kč |
| Unit Price without VAT: | 216,06000 Kč |
|---|---|
| Unit Price with VAT: | 261,43260 Kč |






