Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

86093967997755LF | |
|---|---|
DigiKey Part Number | 86093967997755LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967997755LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style HE11 |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731962902 | HARTING | 0 | 1195-5213-ND | 230,98000 Kč | Similar |
| 09731966902 | HARTING | 0 | 1195-2888-ND | 192,13000 Kč | Similar |
| 09731966904 | HARTING | 28 | 1195-2890-ND | 190,87000 Kč | Similar |
| 09731966974 | HARTING | 20 | 1195-6815-ND | 240,43000 Kč | Similar |
| 09731966985 | HARTING | 275 | 1195-8040-ND | 338,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 135,16114 Kč | 37 845,12 Kč |
| Unit Price without VAT: | 135,16114 Kč |
|---|---|
| Unit Price with VAT: | 163,54498 Kč |





