Similar





09731962902 | |
|---|---|
DigiKey Part Number | 1195-5213-ND |
Manufacturer | |
Manufacturer Product Number | 09731962902 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731962902 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093967997755LF | Amphenol CS (FCI) | 0 | 86093967997755LF-ND | 144,80446 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 20 | 186,85050 Kč | 3 737,01 Kč |
| 40 | 177,93175 Kč | 7 117,27 Kč |
| 60 | 172,91150 Kč | 10 374,69 Kč |
| 100 | 166,79130 Kč | 16 679,13 Kč |
| 260 | 155,92227 Kč | 40 539,79 Kč |
| 500 | 148,89724 Kč | 74 448,62 Kč |
| 1 000 | 141,79949 Kč | 141 799,49 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |













