




09032962845 | |
|---|---|
DigiKey Part Number | 1195-5973-ND |
Manufacturer | |
Manufacturer Product Number | 09032962845 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032962845 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Kinked Pin, Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 135,08000 Kč | 1 350,80 Kč |
| 25 | 126,60960 Kč | 3 165,24 Kč |
| 50 | 120,56640 Kč | 6 028,32 Kč |
| 100 | 114,81080 Kč | 11 481,08 Kč |
| 300 | 106,24917 Kč | 31 874,75 Kč |
| 500 | 102,49082 Kč | 51 245,41 Kč |
| 1 000 | 97,60353 Kč | 97 603,53 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |











