




09033962919 | |
|---|---|
DigiKey Part Number | 1195-4251-ND |
Manufacturer | |
Manufacturer Product Number | 09033962919 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033962919 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 171,54520 Kč | 4 288,63 Kč |
| 50 | 163,35600 Kč | 8 167,80 Kč |
| 100 | 155,55950 Kč | 15 555,95 Kč |
| 300 | 143,96160 Kč | 43 188,48 Kč |
| 500 | 138,86944 Kč | 69 434,72 Kč |
| 1 000 | 132,24960 Kč | 132 249,60 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |











