




09032962850222 | |
|---|---|
DigiKey Part Number | 1195-7392-ND |
Manufacturer | |
Manufacturer Product Number | 09032962850222 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032962850222 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 204,39500 Kč | 2 043,95 Kč |
| 25 | 191,59400 Kč | 4 789,85 Kč |
| 50 | 182,44320 Kč | 9 122,16 Kč |
| 100 | 173,73750 Kč | 17 373,75 Kč |
| 300 | 160,78590 Kč | 48 235,77 Kč |
| 500 | 155,09920 Kč | 77 549,60 Kč |
| 1 000 | 147,70497 Kč | 147 704,97 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |











