




09036962921 | |
|---|---|
DigiKey Part Number | 1195-4255-ND |
Manufacturer | |
Manufacturer Product Number | 09036962921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036962921 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 20 | 227,14600 Kč | 4 542,92 Kč |
| 40 | 216,30050 Kč | 8 652,02 Kč |
| 60 | 210,20050 Kč | 12 612,03 Kč |
| 100 | 202,76090 Kč | 20 276,09 Kč |
| 260 | 189,54815 Kč | 49 282,52 Kč |
| 500 | 181,01074 Kč | 90 505,37 Kč |
| 1 000 | 172,38245 Kč | 172 382,45 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |























