




09032962824 | |
|---|---|
DigiKey Part Number | 1195-1189-ND |
Manufacturer | |
Manufacturer Product Number | 09032962824 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032962824 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 96,92700 Kč | 969,27 Kč |
| 25 | 90,84560 Kč | 2 271,14 Kč |
| 50 | 86,50760 Kč | 4 325,38 Kč |
| 100 | 82,37730 Kč | 8 237,73 Kč |
| 300 | 76,23323 Kč | 22 869,97 Kč |
| 500 | 73,53584 Kč | 36 767,92 Kč |
| 1 000 | 70,02833 Kč | 70 028,33 Kč |
| 2 500 | 65,64899 Kč | 164 122,48 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |








