



09031962921222 | |
|---|---|
DigiKey Part Number | 1195-7382-ND |
Manufacturer | |
Manufacturer Product Number | 09031962921222 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031962921222 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 20 | 190,91400 Kč | 3 818,28 Kč |
| 40 | 181,80075 Kč | 7 272,03 Kč |
| 60 | 176,67017 Kč | 10 600,21 Kč |
| 100 | 170,41980 Kč | 17 041,98 Kč |
| 260 | 159,31262 Kč | 41 421,28 Kč |
| 500 | 152,13596 Kč | 76 067,98 Kč |
| 1 000 | 144,88305 Kč | 144 883,05 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |











