
1-533236-0 | |
|---|---|
DigiKey Part Number | A29061-ND |
Manufacturer | |
Manufacturer Product Number | 1-533236-0 |
Description | CONN SHROUD DIN 41612 96POS GRY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 1-533236-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 208,30000 Kč | 2 083,00 Kč |
| 28 | 193,69893 Kč | 5 423,57 Kč |
| 56 | 184,45250 Kč | 10 329,34 Kč |
| 112 | 175,65018 Kč | 19 672,82 Kč |
| 252 | 165,88837 Kč | 41 803,87 Kč |
| 504 | 157,97663 Kč | 79 620,22 Kč |
| 1 008 | 150,44547 Kč | 151 649,03 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |



