



1-499252-3 | |
|---|---|
DigiKey Part Number | ASSR64-ND |
Manufacturer | |
Manufacturer Product Number | 1-499252-3 |
Description | STRAIN RELIEF 64POS SOCKET CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-499252-3 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 64 |
Series | For Use With/Related Products AMP-LATCH Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 25 | 12,20480 Kč | 305,12 Kč |
| 50 | 11,61660 Kč | 580,83 Kč |
| 100 | 11,06180 Kč | 1 106,18 Kč |
| 400 | 10,02890 Kč | 4 011,56 Kč |
| 800 | 9,54974 Kč | 7 639,79 Kč |
| 1 200 | 9,28018 Kč | 11 136,22 Kč |
| 2 800 | 8,74158 Kč | 24 476,42 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |










