


A3DDH-6406M | |
|---|---|
DigiKey Part Number | A3DDH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-6406M |
Description | IDC CABLE - AKR64H/AE64M/AKR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,13000 Kč | 354,13 Kč |
| 10 | 293,49900 Kč | 2 934,99 Kč |
| 25 | 272,39800 Kč | 6 809,95 Kč |
| 50 | 257,48200 Kč | 12 874,10 Kč |
| 100 | 243,41500 Kč | 24 341,50 Kč |
| 250 | 226,04944 Kč | 56 512,36 Kč |
| 500 | 213,78682 Kč | 106 893,41 Kč |
| Unit Price without VAT: | 354,13000 Kč |
|---|---|
| Unit Price with VAT: | 428,49730 Kč |




