64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-6418M

DigiKey Part Number
A3DDH-6418M-ND
Manufacturer
Manufacturer Product Number
A3DDH-6418M
Description
IDC CABLE - AKR64H/AE64M/AKR64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,85000 Kč442,85 Kč
10367,00300 Kč3 670,03 Kč
25340,63800 Kč8 515,95 Kč
50321,99600 Kč16 099,80 Kč
100304,42270 Kč30 442,27 Kč
250282,72800 Kč70 682,00 Kč
500267,41078 Kč133 705,39 Kč
Manufacturers Standard Package
Unit Price without VAT:442,85000 Kč
Unit Price with VAT:535,84850 Kč
Alternate Color
IDC CABLE - AKR64H/AE64G/AKR64H
In-Stock: 0
Unit Price: 381,53000 Kč
Alternate Length
IDC CABLE - AKR64H/AE64M/AKR64H
In-Stock: 0
Unit Price: 356,55000 Kč
IDC CABLE - AKR64H/AE64M/AKR64H
In-Stock: 0
Unit Price: 569,47000 Kč