64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-6436G

DigiKey Part Number
A3BBH-6436G-ND
Manufacturer
Manufacturer Product Number
A3BBH-6436G
Description
IDC CABLE - ASR64H/AE64G/ASR64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,14000 Kč432,14 Kč
10367,27600 Kč3 672,76 Kč
25344,27480 Kč8 606,87 Kč
50327,84180 Kč16 392,09 Kč
100312,20460 Kč31 220,46 Kč
250292,67600 Kč73 169,00 Kč
500278,72452 Kč139 362,26 Kč
Manufacturers Standard Package
Unit Price without VAT:432,14000 Kč
Unit Price with VAT:522,88940 Kč
Alternate Color
IDC CABLE - ASR64H/AE64M/ASR64H
In-Stock: 0
Unit Price: 569,47000 Kč
Alternate Length
IDC CABLE - ASR64H/AE64G/ASR64H
In-Stock: 0
Unit Price: 335,76000 Kč
IDC CABLE - ASR64H/AE64G/ASR64H
In-Stock: 0
Unit Price: 381,53000 Kč