


A3BBH-6436M | |
|---|---|
DigiKey Part Number | A3BBH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-6436M |
Description | IDC CABLE - ASR64H/AE64M/ASR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,60000 Kč | 565,60 Kč |
| 10 | 468,70700 Kč | 4 687,07 Kč |
| 25 | 435,04560 Kč | 10 876,14 Kč |
| 50 | 411,26620 Kč | 20 563,31 Kč |
| 100 | 388,84660 Kč | 38 884,66 Kč |
| 250 | 361,17304 Kč | 90 293,26 Kč |
| 500 | 349,41596 Kč | 174 707,98 Kč |
| Unit Price without VAT: | 565,60000 Kč |
|---|---|
| Unit Price with VAT: | 684,37600 Kč |




