


A1DXB-6436G | |
|---|---|
DigiKey Part Number | A1DXB-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-6436G |
Description | IDC CABLE- AKR64B/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,01000 Kč | 327,01 Kč |
| 10 | 270,89200 Kč | 2 708,92 Kč |
| 25 | 251,41720 Kč | 6 285,43 Kč |
| 50 | 237,64420 Kč | 11 882,21 Kč |
| 100 | 224,65540 Kč | 22 465,54 Kč |
| 250 | 208,62172 Kč | 52 155,43 Kč |
| 500 | 197,29886 Kč | 98 649,43 Kč |
| 1 000 | 191,75485 Kč | 191 754,85 Kč |
| Unit Price without VAT: | 327,01000 Kč |
|---|---|
| Unit Price with VAT: | 395,68210 Kč |


