
45160 | |
|---|---|
DigiKey Part Number | A27985-ND |
Manufacturer | |
Manufacturer Product Number | 45160 |
Description | TOOL HAND CRIMPER 16-22AWG SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices |
Series | Wire Gauge or Range - AWG 16-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 59 183,98333 Kč | 177 551,95 Kč |
| Unit Price without VAT: | 59 183,98333 Kč |
|---|---|
| Unit Price with VAT: | 71 612,61983 Kč |











