Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34067-1

DigiKey Part Number
A136766-ND
Manufacturer
Manufacturer Product Number
8-34067-1
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
8-34067-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,13500 Kč251,35 Kč
2523,55120 Kč588,78 Kč
5022,42580 Kč1 121,29 Kč
10021,35290 Kč2 135,29 Kč
30019,75773 Kč5 927,32 Kč
50019,05820 Kč9 529,10 Kč
1 00018,14815 Kč18 148,15 Kč
2 50017,01233 Kč42 530,82 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč