3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

739-333

DigiKey Part Number
2946-739-333-ND
Manufacturer
Manufacturer Product Number
739-333
Description
PCB TERMINAL BLOCK; 1.5 MM; PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
739-333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1042,75200 Kč427,52 Kč
2537,30080 Kč932,52 Kč
5033,84880 Kč1 692,44 Kč
10030,95740 Kč3 095,74 Kč
25027,92652 Kč6 981,63 Kč
50026,14922 Kč13 074,61 Kč
1 00024,73963 Kč24 739,63 Kč
5 00022,53690 Kč112 684,50 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč