


DTMH06-2SB | |
|---|---|
DigiKey Part Number | 1734-1663-ND |
Manufacturer | |
Manufacturer Product Number | DTMH06-2SB |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTMH06-2SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,95400 Kč | 419,54 Kč |
| 25 | 39,30840 Kč | 982,71 Kč |
| 50 | 37,43100 Kč | 1 871,55 Kč |
| 100 | 35,64410 Kč | 3 564,41 Kč |
| 250 | 33,41116 Kč | 8 352,79 Kč |
| 500 | 31,81616 Kč | 15 908,08 Kč |
| 1 000 | 30,29780 Kč | 30 297,80 Kč |
| 2 500 | 28,40215 Kč | 71 005,38 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











