
DTMH06-3SA | |
|---|---|
DigiKey Part Number | 1734-DTMH06-3SA-ND |
Manufacturer | |
Manufacturer Product Number | DTMH06-3SA |
Description | PLG, 3P, BLK, N, HI TEMP, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTMH06-3SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,85700 Kč | 588,57 Kč |
| 25 | 55,17440 Kč | 1 379,36 Kč |
| 50 | 52,53700 Kč | 2 626,85 Kč |
| 100 | 50,02770 Kč | 5 002,77 Kč |
| 250 | 46,89440 Kč | 11 723,60 Kč |
| 500 | 44,65560 Kč | 22 327,80 Kč |
| 1 000 | 42,52515 Kč | 42 525,15 Kč |
| 2 500 | 39,86512 Kč | 99 662,80 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |



