
1028-005-0305 | |
|---|---|
DigiKey Part Number | 1734-1028-005-0305-ND |
Manufacturer | |
Manufacturer Product Number | 1028-005-0305 |
Description | BKSHL, 3P, BLK, PLG, ST, NW 8.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | 1028-005-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,15320 Kč | 753,83 Kč |
| 50 | 28,71260 Kč | 1 435,63 Kč |
| 100 | 27,34150 Kč | 2 734,15 Kč |
| 250 | 25,62848 Kč | 6 407,12 Kč |
| 500 | 24,40514 Kč | 12 202,57 Kč |
| 1 250 | 22,87741 Kč | 28 596,76 Kč |
| 2 500 | 21,78584 Kč | 54 464,60 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




