Connector Backshell For DTM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028-024-0305

DigiKey Part Number
1734-1028-024-0305-ND
Manufacturer
Manufacturer Product Number
1028-024-0305
Description
BKSHL, 3P, BLK, REC, ST, NW 8.5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Backshell For DTM Series
Datasheet
 Datasheet
EDA/CAD Models
1028-024-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
3
For Use With/Related Products
DTM Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,16900 Kč321,69 Kč
2530,15320 Kč753,83 Kč
5028,71260 Kč1 435,63 Kč
10027,34150 Kč2 734,15 Kč
25025,62848 Kč6 407,12 Kč
50024,40514 Kč12 202,57 Kč
1 00023,24017 Kč23 240,17 Kč
3 00021,50762 Kč64 522,86 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč