



1028-011-0605 | |
|---|---|
DigiKey Part Number | 1734-1028-011-0605-ND |
Manufacturer | |
Manufacturer Product Number | 1028-011-0605 |
Description | BKSHL, 6P, BLK, PLG, ST, NW 10/1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | 1028-011-0605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | DTM Series | |
Features | Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 37,37640 Kč | 934,41 Kč |
| 50 | 35,58740 Kč | 1 779,37 Kč |
| 100 | 33,88660 Kč | 3 388,66 Kč |
| 250 | 31,76408 Kč | 7 941,02 Kč |
| 700 | 29,53759 Kč | 20 676,31 Kč |
| 1 400 | 28,12832 Kč | 39 379,65 Kč |
| 2 800 | 26,78670 Kč | 75 002,76 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |






