
1028-015-1205 | |
|---|---|
DigiKey Part Number | 1734-1028-015-1205-ND |
Manufacturer | |
Manufacturer Product Number | 1028-015-1205 |
Description | BKSHL, 12P, BLK, PLG, ST, NW 13/ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | 1028-015-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,58400 Kč | 425,84 Kč |
| 25 | 39,91280 Kč | 997,82 Kč |
| 50 | 38,00640 Kč | 1 900,32 Kč |
| 100 | 36,19220 Kč | 3 619,22 Kč |
| 250 | 33,92436 Kč | 8 481,09 Kč |
| 500 | 32,30458 Kč | 16 152,29 Kč |
| 1 000 | 30,76291 Kč | 30 762,91 Kč |
| 2 500 | 28,83806 Kč | 72 095,15 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











