


1028-008-0405 | |
|---|---|
DigiKey Part Number | 1734-1856-ND |
Manufacturer | |
Manufacturer Product Number | 1028-008-0405 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DTM, DTMH Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1028-008-0405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | DTM, DTMH Series Plugs | |
Features | 180° Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 32,68960 Kč | 817,24 Kč |
| 50 | 31,12320 Kč | 1 556,16 Kč |
| 100 | 29,63660 Kč | 2 963,66 Kč |
| 250 | 27,77952 Kč | 6 944,88 Kč |
| 500 | 26,45286 Kč | 13 226,43 Kč |
| 1 200 | 24,86846 Kč | 29 842,15 Kč |
| 3 600 | 23,01468 Kč | 82 852,85 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |










