




DTM06-4S-E004 | |
|---|---|
DigiKey Part Number | 1734-1467-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-4S-E004 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-4S-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 38,24160 Kč | 956,04 Kč |
| 50 | 36,41060 Kč | 1 820,53 Kč |
| 100 | 34,66980 Kč | 3 466,98 Kč |
| 250 | 32,49820 Kč | 8 124,55 Kč |
| 500 | 30,94644 Kč | 15 473,22 Kč |
| 1 600 | 28,50886 Kč | 45 614,18 Kč |
| 3 200 | 27,14923 Kč | 86 877,54 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











